Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEAPL-H2-0000-000000J02 | |
|---|---|
DigiKey Part Number | 90-XQEAPL-H2-0000-000000J02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEAPL-H2-0000-000000J02 |
Description | XLAMP XQ-E HI PC LIME LIGHT EMIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Lime 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 152lm (148lm ~ 156lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Height - Seated (Max) 0.037" (0.93mm) |
Lumens/Watt @ Current - Test 158 lm/W | Base Product Number |
Current - Max 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEAPL-H0-0000-000000G01 | Cree LED | 0 | 90-XQEAPL-H0-0000-000000G01TR-ND | kr.6.08642 | Parametric Equivalent |
| XQEAPL-H0-0000-000000G03 | Cree LED | 0 | 90-XQEAPL-H0-0000-000000G03TR-ND | kr.10.54469 | Parametric Equivalent |
| XQEAPL-H0-0000-000000H01 | Cree LED | 0 | 90-XQEAPL-H0-0000-000000H01TR-ND | kr.8.49433 | Parametric Equivalent |
| XQEAPL-H0-0000-000000H03 | Cree LED | 0 | 90-XQEAPL-H0-0000-000000H03TR-ND | kr.11.71632 | Parametric Equivalent |
| XQEAPL-H0-0000-000000J01 | Cree LED | 0 | 90-XQEAPL-H0-0000-000000J01TR-ND | kr.8.11524 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.64400 | kr.3,161.00 |
| 500 | kr.11.84262 | kr.5,921.31 |
| 1.250 | kr.10.90485 | kr.13,631.06 |
| Unit Price without VAT: | kr.12.64400 |
|---|---|
| Unit Price with VAT: | kr.15.80500 |

