Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEAPA-H0-0000-000000A01 | |
|---|---|
DigiKey Part Number | 90-XQEAPA-H0-0000-000000A01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEAPA-H0-0000-000000A01 |
Description | XLAMP XQ-E HI PC AMBER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Amber 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 91lm (87lm ~ 94lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Current - Test 350mA | Supplier Device Package 0606 |
Voltage - Forward (Vf) (Typ) 2.9V | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Lumens/Watt @ Current - Test 90 lm/W | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEAPA-H0-0000-000000801 | Cree LED | 0 | XQEAPA-H0-0000-000000801-ND | kr.10.54469 | Parametric Equivalent |
| XQEAPA-H0-0000-000000901 | Cree LED | 0 | 90-XQEAPA-H0-0000-000000901TR-ND | kr.9.37306 | Parametric Equivalent |
| XQEAPA-H0-0000-000000B01 | Cree LED | 0 | 90-XQEAPA-H0-0000-000000B01TR-ND | kr.11.66566 | Parametric Equivalent |
| XQEAPA-H0-0000-P00000901 | Cree LED | 2.354 | 90-XQEAPA-H0-0000-P00000901CT-ND | kr.10.27000 | Parametric Equivalent |
| XQEAPA-H0-0000-P00000A01 | Cree LED | 0 | 90-XQEAPA-H0-0000-P00000A01TR-ND | kr.9.95887 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.71632 | kr.35,148.96 |
| Unit Price without VAT: | kr.11.71632 |
|---|---|
| Unit Price with VAT: | kr.14.64540 |



