XQEAPA-00-0000-P00000B01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 214
Unit Price: kr.9.13000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.02979
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.78724
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.71632
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1.140
Unit Price: kr.7.73000

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.95580

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.62243

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.56592
Datasheet
Image for XQEAPA-00-0000-P00000B01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAPA-00-0000-P00000B01

DigiKey Part Number
90-XQEAPA-00-0000-P00000B01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEAPA-00-0000-P00000B01
Description
XLAMP XQ-E PHOSPHOR CONVERTED AM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Amber 0606 (1616 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Luminous Flux @ Current/Temperature
97lm (94lm ~ 100lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
0606 (1616 Metric)
Current - Test
350mA
Supplier Device Package
0606
Voltage - Forward (Vf) (Typ)
2.85V
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Lumens/Watt @ Current - Test
97 lm/W
Height - Seated (Max)
0.071" (1.82mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEAPA-00-0000-000000901Cree LED214XQEAPA-00-0000-000000901CT-NDkr.9.13000Parametric Equivalent
XQEAPA-00-0000-000000A01Cree LED090-XQEAPA-00-0000-000000A01TR-NDkr.7.02979Parametric Equivalent
XQEAPA-00-0000-000000B01Cree LED090-XQEAPA-00-0000-000000B01TR-NDkr.8.78724Parametric Equivalent
XQEAPA-00-0000-000000C01Cree LED090-XQEAPA-00-0000-000000C01TR-NDkr.11.71632Parametric Equivalent
XQEAPA-00-0000-P00000901Cree LED1.14090-XQEAPA-00-0000-P00000901CT-NDkr.7.73000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.42034kr.14,840.68
Manufacturers Standard Package
Unit Price without VAT:kr.7.42034
Unit Price with VAT:kr.9.27543