
XQEAPA-00-0000-P00000901 | |
|---|---|
DigiKey Part Number | 90-XQEAPA-00-0000-P00000901TR-ND - Tape & Reel (TR) 90-XQEAPA-00-0000-P00000901CT-ND - Cut Tape (CT) 90-XQEAPA-00-0000-P00000901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEAPA-00-0000-P00000901 |
Description | XLAMP XQ-E PHOSPHOR CONVERTED AM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Amber 0606 (1616 Metric) |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 84lm (81lm ~ 87lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Current - Test 350mA | Supplier Device Package 0606 |
Voltage - Forward (Vf) (Typ) 2.85V | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Lumens/Watt @ Current - Test 84 lm/W | Height - Seated (Max) 0.071" (1.82mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEAPA-00-0000-000000801 | Cree LED | 464 | XQEAPA-00-0000-000000801CT-ND | kr.11.10000 | Parametric Equivalent |
| XQEAPA-00-0000-000000901 | Cree LED | 214 | XQEAPA-00-0000-000000901CT-ND | kr.9.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.7.34800 | kr.73.48 |
| 50 | kr.7.13880 | kr.356.94 |
| 100 | kr.6.57460 | kr.657.46 |
| 200 | kr.5.97895 | kr.1,195.79 |
| 500 | kr.5.91712 | kr.2,958.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.13540 | kr.10,270.80 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |



