LED Lighting XLamp® XP-L White, Neutral 4000K 2.95V 1.05A 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLAWT-00-0000-000HV30Z5

DigiKey Part Number
XPLAWT-00-0000-000HV30Z5TR-ND - Tape & Reel (TR)
XPLAWT-00-0000-000HV30Z5CT-ND - Cut Tape (CT)
XPLAWT-00-0000-000HV30Z5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPLAWT-00-0000-000HV30Z5
Description
LED XLAMP NEUTRAL WHT 4000K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L White, Neutral 4000K 2.95V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
139 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
430lm (420lm ~ 440lm)
Height - Seated (Max)
0.111" (2.81mm)
Current - Test
1.05A
Thermal Resistance of Package
2.5°C/W
Voltage - Forward (Vf) (Typ)
2.95V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPLAWT-00-0000-000HV30E5Cree LED10XPLAWT-00-0000-000HV30E5CT-NDkr.25.49000Parametric Equivalent
XPLBWT-00-0000-000HV30E5Cree LED165XPLBWT-00-0000-000HV30E5CT-NDkr.21.81000Parametric Equivalent
In-Stock: 111
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.77000kr.27.77
10kr.26.38100kr.263.81
50kr.25.63140kr.1,281.57
100kr.23.60380kr.2,360.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.38228kr.10,691.14
Manufacturers Standard Package
Unit Price without VAT:kr.27.77000
Unit Price with VAT:kr.34.71250