
XHP50D-H0-0000-0D0BJ20E5 | |
|---|---|
DigiKey Part Number | 90-XHP50D-H0-0000-0D0BJ20E5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP50D-H0-0000-0D0BJ20E5 |
Description | LED XLAMP NEUTRAL WHT 4000K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP50.3 White, Neutral 4000K 11.2V 700mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 2020 |
CCT (K) 4000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 85°C, Current - Test 1080lm (1040lm ~ 1120lm) | Height - Seated (Max) 0.044" (1.13mm) |
Current - Test 700mA | Thermal Resistance of Package 0.4°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 138 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.60427 | kr.24,604.27 |
| Unit Price without VAT: | kr.24.60427 |
|---|---|
| Unit Price with VAT: | kr.30.75534 |

