XPGWHT-P1-0000-00AE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.05958
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.93816
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.15.48660
Datasheet
LED Lighting XLamp® XP-G White, Warm 3000K 2.9V 350mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting XLamp® XP-G White, Warm 3000K 2.9V 350mA 125° 1414 (3535 Metric)
XPG Series

XPGWHT-P1-0000-00AE7

DigiKey Part Number
XPGWHT-P1-0000-00AE7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGWHT-P1-0000-00AE7
Description
LED XLAMP WARM WHITE 3000K 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G White, Warm 3000K 2.9V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPGWHT-P1-0000-00AE7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
90 lm/W
Mfr
CRI (Color Rendering Index)
85
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
3000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
91lm (87lm ~ 94lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGWHT-P1-0000-00AZ7Cree LED0XPGWHT-P1-0000-00AZ7-NDkr.14.05958Parametric Equivalent
XPGWHT-P1-R250-00AE7Cree LED0XPGWHT-P1-R250-00AE7-NDkr.12.93816Parametric Equivalent
XPGWHT-P1-R250-00AZ7Cree LED0XPGWHT-P1-R250-00AZ7-NDkr.15.48660Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.14406kr.10,144.06
Manufacturers Standard Package
Unit Price without VAT:kr.10.14406
Unit Price with VAT:kr.12.68008