Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGWHT-H1-0000-00DZ6 | |
|---|---|
DigiKey Part Number | XPGWHT-H1-0000-00DZ6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGWHT-H1-0000-00DZ6 |
Description | LED XLAMP WARM WHITE 3500K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G White, Warm 3500K 2.9V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGWHT-H1-0000-00DZ6 Models |
Category | Lumens/Watt @ Current - Test 109 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGWHT-H1-0000-00DE6 | Cree LED | 0 | XPGWHT-H1-0000-00DE6-ND | kr.9.70026 | Parametric Equivalent |
| XPGWHT-H1-R250-00DE6 | Cree LED | 0 | XPGWHT-H1-R250-00DE6-ND | kr.12.44820 | Parametric Equivalent |
| XPGWHT-H1-R250-00DZ6 | Cree LED | 0 | XPGWHT-H1-R250-00DZ6-ND | kr.14.80060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.66566 | kr.11,665.66 |
| Unit Price without VAT: | kr.11.66566 |
|---|---|
| Unit Price with VAT: | kr.14.58208 |
















