Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGWHT-01-R250-00EC2 | |
|---|---|
DigiKey Part Number  | XPGWHT-01-R250-00EC2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | XPGWHT-01-R250-00EC2  | 
Description  | LED XLAMP NEUTRAL WHT 4500K 2SMD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting XLamp® XP-G White, Neutral 4500K 2.9V 350mA 125° 1414 (3535 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Color  | ||
CCT (K)  | 4500K  | |
Flux @ 85°C, Current - Test  | -  | |
Flux @ 25°C, Current - Test  | 118lm (114lm ~ 122lm)  | |
Current - Test  | 350mA  | |
Voltage - Forward (Vf) (Typ)  | 2.9V  | |
Lumens/Watt @ Current - Test  | 116 lm/W  | |
CRI (Color Rendering Index)  | 70 (Typ)  | |
Current - Max  | 1.5A  | |
Viewing Angle  | 125°  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1414 (3535 Metric)  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.136" L x 0.136" W (3.45mm x 3.45mm)  | |
Height - Seated (Max)  | 0.084" (2.13mm)  | |
Thermal Resistance of Package  | 4°C/W  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.9.59744 | kr.2,399.36 | 
| 500 | kr.8.98918 | kr.4,494.59 | 
| 1.250 | kr.8.25600 | kr.10,320.00 | 
| Unit Price without VAT: | kr.9.59744 | 
|---|---|
| Unit Price with VAT: | kr.11.99680 | 














