Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGWHT-01-0000-00HD1 | |
|---|---|
DigiKey Part Number | XPGWHT-01-0000-00HD1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGWHT-01-0000-00HD1 |
Description | LED XLAMP NEUTRAL WHT 4750K 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G White, Neutral 4750K 2.9V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGWHT-01-0000-00HD1 Models |
Category | Lumens/Watt @ Current - Test 142 lm/W |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4750K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 144lm (139lm ~ 148lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCWHT-L1-0000-00HF4 | Cree LED | 0 | 90-XPCWHT-L1-0000-00HF4TR-ND | kr.7.90852 | Parametric Equivalent |
| XPGWHT-01-0000-00HF4 | Cree LED | 0 | XPGWHT-01-0000-00HF4-ND | kr.10.64232 | Parametric Equivalent |
| XPGWHT-01-R250-00HD1 | Cree LED | 0 | XPGWHT-01-R250-00HD1-ND | kr.14.70248 | Parametric Equivalent |
| XPGWHT-01-R250-00HF4 | Cree LED | 0 | XPGWHT-01-R250-00HF4-ND | kr.12.23620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.27850 | kr.13,278.50 |
| Unit Price without VAT: | kr.13.27850 |
|---|---|
| Unit Price with VAT: | kr.16.59813 |

















