Parametric Equivalent

| XPGEWT-01-0000-00000HLF7 | |
|---|---|
| DigiKey Part Number | 90-XPGEWT-01-0000-00000HLF7TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XPGEWT-01-0000-00000HLF7 | 
| Description | LED XLAMP WARM WHT 3250K 1414 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® XP-G4 White, Warm 3250K 2.8V 700mA 120° 1414 (3535 Metric) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 3250K | |
| Flux @ 85°C, Current - Test | 305lm (300lm ~ 310lm) | |
| Flux @ 25°C, Current - Test | 327lm (Typ) | |
| Current - Test | 700mA | |
| Voltage - Forward (Vf) (Typ) | 2.8V | |
| Lumens/Watt @ Current - Test | 156 lm/W | |
| CRI (Color Rendering Index) | 80 | |
| Current - Max | 3A | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1414 (3535 Metric) | |
| Supplier Device Package | 1414 | |
| Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
| Height - Seated (Max) | 0.094" (2.39mm) | |
| Thermal Resistance of Package | 1.3°C/W | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.7.23206 | kr.7,232.06 | 
| Unit Price without VAT: | kr.7.23206 | 
|---|---|
| Unit Price with VAT: | kr.9.04008 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark