
XPGDWT-X1-0000-00VPP | |
|---|---|
DigiKey Part Number | 90-XPGDWT-X1-0000-00VPPTR-ND - Tape & Reel (TR) 90-XPGDWT-X1-0000-00VPPCT-ND - Cut Tape (CT) 90-XPGDWT-X1-0000-00VPPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-X1-0000-00VPP |
Description | LED XLAMP WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XP-G3 Photophyll™ White 2.83V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.83V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 2A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 0.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.14000 | kr.11.14 |
| 10 | kr.10.57900 | kr.105.79 |
| 50 | kr.10.27840 | kr.513.92 |
| 100 | kr.9.46560 | kr.946.56 |
| 200 | kr.8.60800 | kr.1,721.60 |
| 500 | kr.8.06246 | kr.4,031.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.42406 | kr.7,424.06 |
| Unit Price without VAT: | kr.11.14000 |
|---|---|
| Unit Price with VAT: | kr.13.92500 |

