Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGDWT-U1-0000-00EE7 | |
|---|---|
DigiKey Part Number | XPGDWT-U1-0000-00EE7-ND |
Manufacturer | |
Manufacturer Product Number | XPGDWT-U1-0000-00EE7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Warm 3000K 2.73V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 124 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 2A |
Packaging Bulk | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.73V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-U1-0000-00EZ7 | Cree LED | 0 | 90-XPGBWT-U1-0000-00EZ7TR-ND | kr.12.98559 | Parametric Equivalent |
| XPGBWT-UE-0000-00EE7 | Cree LED | 0 | 90-XPGBWT-UE-0000-00EE7CT-ND | kr.8.62000 | Parametric Equivalent |
| XPGDWT-U1-0000-00E7E | Cree LED | 0 | XPGDWT-U1-0000-00E7E-ND | kr.7.61561 | Parametric Equivalent |
| XPGDWT-U1-0000-00E7G | Cree LED | 0 | XPGDWT-U1-0000-00E7G-ND | kr.6.78380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.12743 | kr.7,127.43 |
| Unit Price without VAT: | kr.7.12743 |
|---|---|
| Unit Price with VAT: | kr.8.90929 |
















