
XPGDWT-U1-0000-00DF5 | |
|---|---|
DigiKey Part Number | XPGDWT-U1-0000-00DF5-ND |
Manufacturer | |
Manufacturer Product Number | XPGDWT-U1-0000-00DF5 |
Description | LED XLAMP NEUTRAL WHT 4200K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Neutral 4200K 2.73V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 116 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 2A |
Packaging Bulk | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4200K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.73V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.37460 | kr.4,374.60 |
| Unit Price without VAT: | kr.4.37460 |
|---|---|
| Unit Price with VAT: | kr.5.46825 |














