
XPGDPR-LF-0000-00G01 | |
|---|---|
DigiKey Part Number | 90-XPGDPR-LF-0000-00G01TR-ND - Tape & Reel (TR) 90-XPGDPR-LF-0000-00G01CT-ND - Cut Tape (CT) 90-XPGDPR-LF-0000-00G01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDPR-LF-0000-00G01 |
Description | XLAMP XP-G GEN 3 LIGHT EMITTING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-G3 Red 645nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 645nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.87V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 538mW (525mW ~ 550mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 143° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.94000 | kr.18.94 |
| 10 | kr.17.99700 | kr.179.97 |
| 50 | kr.17.48480 | kr.874.24 |
| 100 | kr.16.10240 | kr.1,610.24 |
| 200 | kr.14.64385 | kr.2,928.77 |
| 500 | kr.14.49216 | kr.7,246.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.60806 | kr.12,608.06 |
| Unit Price without VAT: | kr.18.94000 |
|---|---|
| Unit Price with VAT: | kr.23.67500 |

