Parametric Equivalent
Parametric Equivalent

XPGDWT-H1-0000-00GE7 | |
|---|---|
DigiKey Part Number | XPGDWT-H1-0000-00GE7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGDWT-H1-0000-00GE7 |
Description | LED XLAMP WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Warm 3000K 2.73V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 141 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 135lm (130lm ~ 139lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.73V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-HE-0000-00GE7 | Cree LED | 0 | 90-XPGBWT-HE-0000-00GE7TR-ND | kr.4.88180 | Parametric Equivalent |
| XPGDWT-H1-0000-00G7E | Cree LED | 0 | XPGDWT-H1-0000-00G7ETR-ND | kr.5.36998 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.88180 | kr.4,881.80 |
| Unit Price without VAT: | kr.4.88180 |
|---|---|
| Unit Price with VAT: | kr.6.10225 |
















