
XPLAWT-00-0000-000HV20F8 | |
|---|---|
DigiKey Part Number | 90-XPLAWT-00-0000-000HV20F8-ND |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-000HV20F8 |
Description | LED XLAMP WARM WHT 2850K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Warm 2850K 2.79V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 3A |
Series | Viewing Angle 125° |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 1414 |
CCT (K) 2850K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 410lm (400lm ~ 420lm) | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.2°C/W |
Voltage - Forward (Vf) (Typ) 2.79V | Base Product Number |
Lumens/Watt @ Current - Test 140 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.13666 | kr.9,568.33 |
| Unit Price without VAT: | kr.19.13666 |
|---|---|
| Unit Price with VAT: | kr.23.92083 |

