
XPGDWT-B1-0000-00L3E | |
|---|---|
DigiKey Part Number | XPGDWT-B1-0000-00L3ETR-ND - Tape & Reel (TR) XPGDWT-B1-0000-00L3ECT-ND - Cut Tape (CT) XPGDWT-B1-0000-00L3EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-B1-0000-00L3E |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Cool 5000K 2.73V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 176 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 5000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 168lm (164lm ~ 172lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.73V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.8.19100 | kr.81.91 |
| 50 | kr.7.95800 | kr.397.90 |
| 100 | kr.7.32900 | kr.732.90 |
| 200 | kr.6.66525 | kr.1,333.05 |
| 500 | kr.6.59614 | kr.3,298.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.76940 | kr.5,769.40 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |














