XPGDWT-B1-0000-00JE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.23000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.56480
Datasheet
LED Lighting XLamp® XP-G3 White, Cool 5000K 2.73V 350mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDWT-B1-0000-00JE3

DigiKey Part Number
XPGDWT-B1-0000-00JE3-ND
Manufacturer
Manufacturer Product Number
XPGDWT-B1-0000-00JE3
Description
LED XLAMP COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G3 White, Cool 5000K 2.73V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
159 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
2A
Packaging
Bulk
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
5000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
152lm (148lm ~ 156lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.73V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGBWT-BE-0000-00JE3Cree LED090-XPGBWT-BE-0000-00JE3CT-NDkr.7.23000Parametric Equivalent
XPGDWT-B1-0000-00J3ECree LED0XPGDWT-B1-0000-00J3E-NDkr.4.56480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.4.88180kr.4,881.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.88180
Unit Price with VAT:kr.6.10225