
XPGDRY-LF-0000-00501 | |
---|---|
DigiKey Part Number | 90-XPGDRY-LF-0000-00501TR-ND - Tape & Reel (TR) 90-XPGDRY-LF-0000-00501CT-ND - Cut Tape (CT) 90-XPGDRY-LF-0000-00501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDRY-LF-0000-00501 |
Description | XLAMP XP-G GEN 3 ROYAL BLUE LIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-G3 Blue 451nm 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 451nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 2A | |
Luminous Flux @ Current/Temperature | 705mW (680mW ~ 730mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 148° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.06000 | kr.13.06 |
10 | kr.12.40300 | kr.124.03 |
50 | kr.12.05120 | kr.602.56 |
100 | kr.11.09760 | kr.1,109.76 |
200 | kr.10.09215 | kr.2,018.43 |
500 | kr.9.98784 | kr.4,993.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.8.70406 | kr.8,704.06 |
Unit Price without VAT: | kr.13.06000 |
---|---|
Unit Price with VAT: | kr.16.32500 |