
XPGDRY-L1-0000-00601 | |
|---|---|
DigiKey Part Number | XPGDRY-L1-0000-00601TR-ND - Tape & Reel (TR) XPGDRY-L1-0000-00601CT-ND - Cut Tape (CT) XPGDRY-L1-0000-00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDRY-L1-0000-00601 |
Description | LED XLAMP XPG3 BLUE 448NM 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XP-G3 Horticulture Blue 451nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGDRY-L1-0000-00601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 451nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 2A | |
Luminous Flux @ Current/Temperature | 755mW (730mW ~ 780mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.25606 | kr.8,256.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.38000 | kr.12.38 |
| 10 | kr.11.76500 | kr.117.65 |
| 50 | kr.11.43060 | kr.571.53 |
| 100 | kr.10.52640 | kr.1,052.64 |
| 200 | kr.9.57275 | kr.1,914.55 |
| 500 | kr.9.47272 | kr.4,736.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.38000 | kr.12.38 |
| 10 | kr.11.76500 | kr.117.65 |
| 50 | kr.11.43060 | kr.571.53 |
| 100 | kr.10.52640 | kr.1,052.64 |
| 200 | kr.9.57275 | kr.1,914.55 |
| 500 | kr.9.47350 | kr.4,736.75 |
| Unit Price without VAT: | kr.12.38000 |
|---|---|
| Unit Price with VAT: | kr.15.47500 |
















