LED Lighting Color XLamp® XP-G3 Red 645nm 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDPR-LF-0000-00G01

DigiKey Part Number
90-XPGDPR-LF-0000-00G01TR-ND - Tape & Reel (TR)
90-XPGDPR-LF-0000-00G01CT-ND - Cut Tape (CT)
90-XPGDPR-LF-0000-00G01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGDPR-LF-0000-00G01
Description
XLAMP XP-G GEN 3 LIGHT EMITTING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-G3 Red 645nm 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Luminous Flux @ Current/Temperature
538mW (525mW ~ 550mW)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
143°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
Wavelength
645nm
Supplier Device Package
1414
Current - Test
350mA
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Voltage - Forward (Vf) (Typ)
1.87V
Height - Seated (Max)
0.084" (2.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGDFR-LF-0000-00E01Cree LED1.00090-XPGDFR-LF-0000-00E01CT-NDkr.19.27000Parametric Equivalent
XPGDFR-LS-0000-00E01Cree LED1.00090-XPGDFR-LS-0000-00E01CT-NDkr.15.34000Parametric Equivalent
XPGDFR-LS-0000-00F01Cree LED1.00090-XPGDFR-LS-0000-00F01CT-NDkr.15.98000Parametric Equivalent
XPGDFR-LW-0000-00E01Cree LED1.00090-XPGDFR-LW-0000-00E01CT-NDkr.19.27000Parametric Equivalent
In-Stock: 3.905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.77000kr.18.77
10kr.17.82800kr.178.28
50kr.17.32080kr.866.04
100kr.15.95140kr.1,595.14
200kr.14.50655kr.2,901.31
500kr.14.35630kr.7,178.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.48986kr.12,489.86
Manufacturers Standard Package
Unit Price without VAT:kr.18.77000
Unit Price with VAT:kr.23.46250