
XPGDWT-B1-0000-00HEA | |
|---|---|
DigiKey Part Number | 90-XPGDWT-B1-0000-00HEATR-ND - Tape & Reel (TR) 90-XPGDWT-B1-0000-00HEACT-ND - Cut Tape (CT) 90-XPGDWT-B1-0000-00HEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-B1-0000-00HEA |
Description | LED XLAMP WARM WHT 2200K 1414 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Warm 2200K 2.7V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | 144lm (139lm ~ 148lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.11000 | kr.10.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.72000 | kr.6,720.00 |
| Unit Price without VAT: | kr.10.11000 |
|---|---|
| Unit Price with VAT: | kr.12.63750 |

