Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| XPGBWT-UE-0000-00E6G | |
|---|---|
| DigiKey Part Number | 90-XPGBWT-UE-0000-00E6GTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XPGBWT-UE-0000-00E6G | 
| Description | LED XLAMP WHITE 1414 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting XLamp® XP-G2 White 2.7V 350mA 125° 1414 (3535 Metric) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| CCT (K) | - | |
| Flux @ 85°C, Current - Test | 118lm (114lm ~ 122lm) | |
| Flux @ 25°C, Current - Test | 125lm (Typ) | |
| Current - Test | 350mA | |
| Voltage - Forward (Vf) (Typ) | 2.7V | |
| Lumens/Watt @ Current - Test | 132 lm/W | |
| CRI (Color Rendering Index) | 90 | |
| Current - Max | 2A | |
| Viewing Angle | 125° | |
| Mounting Type | Surface Mount | |
| Package / Case | 1414 (3535 Metric) | |
| Supplier Device Package | 1414 | |
| Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
| Height - Seated (Max) | 0.094" (2.39mm) | |
| Thermal Resistance of Package | 3°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.6.72000 | kr.6,720.00 | 
| Unit Price without VAT: | kr.6.72000 | 
|---|---|
| Unit Price with VAT: | kr.8.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark