XPGBWT-U1-R250-00AZ8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.95580
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.27660
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.40340
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.79820
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.23336
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.88325
Datasheet
LED Lighting XLamp® XP-G2 White, Warm 2700K 2.72V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-U1-R250-00AZ8

DigiKey Part Number
XPGBWT-U1-R250-00AZ8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGBWT-U1-R250-00AZ8
Description
LED XLAMP WARM WHT 2700K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Warm 2700K 2.72V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
96 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
2700K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
91lm (87lm ~ 94lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.72V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-U1-0000-00AE8Cree LED090-XPEBWT-U1-0000-00AE8TR-NDkr.5.95580Parametric Equivalent
XPEBWT-U1-0000-00AZ8Cree LED090-XPEBWT-U1-0000-00AZ8TR-NDkr.6.27660Parametric Equivalent
XPGBWT-U1-0000-00AE8Cree LED0XPGBWT-U1-0000-00AE8-NDkr.6.40340Parametric Equivalent
XPGBWT-U1-0000-00AZ8Cree LED0XPGBWT-U1-0000-00AZ8-NDkr.7.79820Parametric Equivalent
XPGBWT-U1-R250-00AE8Cree LED0XPGBWT-U1-R250-00AE8-NDkr.8.23336Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.9.99768kr.2,499.42
500kr.9.36392kr.4,681.96
1.250kr.8.62245kr.10,778.06
Manufacturers Standard Package
Unit Price without VAT:kr.9.99768
Unit Price with VAT:kr.12.49710