XPGBWT-P1-R250-009E7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.62820
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.51586
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.31980
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.00000
Datasheet
LED Lighting XLamp® XP-G2 White, Warm 3000K 2.72V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-P1-R250-009E7

DigiKey Part Number
XPGBWT-P1-R250-009E7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGBWT-P1-R250-009E7
Description
LED XLAMP WARM WHITE 3000K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Warm 3000K 2.72V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
88 lm/W
Mfr
CRI (Color Rendering Index)
85
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
3000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
84lm (81lm ~ 87lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.72V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGBWT-P1-0000-009E7Cree LED0XPGBWT-P1-0000-009E7-NDkr.4.62820Parametric Equivalent
XPGBWT-P1-0000-009Z7Cree LED0XPGBWT-P1-0000-009Z7-NDkr.5.51586Parametric Equivalent
XPGBWT-P1-R250-009Z7Cree LED0XPGBWT-P1-R250-009Z7-NDkr.9.31980Parametric Equivalent
XTEAWT-00-0000-00000P9E7Cree LED0XTEAWT-00-0000-00000P9E7-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.7.73480kr.1,933.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.73480
Unit Price with VAT:kr.9.66850