Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGBWT-P1-0000-008Z7 | |
|---|---|
DigiKey Part Number | XPGBWT-P1-0000-008Z7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGBWT-P1-0000-008Z7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Warm 3000K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGBWT-P1-0000-008Z7 Models |
Category | Lumens/Watt @ Current - Test 81 lm/W |
Mfr | CRI (Color Rendering Index) 85 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 77lm (74lm ~ 81lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-P1-0000-008E7 | Cree LED | 0 | XPGBWT-P1-0000-008E7-ND | kr.4.62820 | Parametric Equivalent |
| XPGBWT-P1-R250-008E7 | Cree LED | 0 | XPGBWT-P1-R250-008E7-ND | kr.7.73480 | Parametric Equivalent |
| XPGBWT-P1-R250-008Z7 | Cree LED | 0 | XPGBWT-P1-R250-008Z7-ND | kr.9.31980 | Parametric Equivalent |
| XTEAWT-00-0000-00000P8E7 | Cree LED | 0 | XTEAWT-00-0000-00000P8E7-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.34634 | kr.6,346.34 |
| Unit Price without VAT: | kr.6.34634 |
|---|---|
| Unit Price with VAT: | kr.7.93293 |

















