
XPGBWT-L1-0000-00FZ7 | |
|---|---|
DigiKey Part Number | XPGBWT-L1-0000-00FZ7TR-ND - Tape & Reel (TR) XPGBWT-L1-0000-00FZ7CT-ND - Cut Tape (CT) XPGBWT-L1-0000-00FZ7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-L1-0000-00FZ7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Warm 3000K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 133 lm/W |
Mfr | CRI (Color Rendering Index) 80 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 126lm (122lm ~ 130lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.10.36000 | kr.103.60 |
| 50 | kr.10.06540 | kr.503.27 |
| 100 | kr.9.26910 | kr.926.91 |
| 200 | kr.8.42935 | kr.1,685.87 |
| 500 | kr.8.20358 | kr.4,101.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.29100 | kr.7,291.00 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |















