Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPGBWT-L1-0000-00EE4 | |
|---|---|
DigiKey Part Number | XPGBWT-L1-0000-00EE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGBWT-L1-0000-00EE4 |
Description | LED XLAMP NEUTRAL WHT 4500K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Neutral 4500K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGBWT-L1-0000-00EE4 Models |
Category | Lumens/Watt @ Current - Test 124 lm/W |
Mfr | CRI (Color Rendering Index) 75 (Typ) |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4500K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.72V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-L1-R250-00EE4 | Cree LED | 0 | XPGBWT-L1-R250-00EE4-ND | kr.7.05720 | Parametric Equivalent |
| XTEAWT-00-0000-00000LEC2 | Cree LED | 0 | XTEAWT-00-0000-00000LEC2-ND | kr.3.02672 | Parametric Equivalent |
| XTEAWT-00-0000-00000LED2 | Cree LED | 0 | XTEAWT-00-0000-00000LED2-ND | kr.2.92908 | Parametric Equivalent |
| XTEAWT-00-0000-00000LEE4 | Cree LED | 0 | 90-XTEAWT-00-0000-00000LEE4CT-ND | kr.5.07000 | Parametric Equivalent |
| XTEAWT-02-0000-00000LEC2 | Cree LED | 0 | XTEAWT-02-0000-00000LEC2-ND | kr.4.39364 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.36998 | kr.5,369.98 |
| Unit Price without VAT: | kr.5.36998 |
|---|---|
| Unit Price with VAT: | kr.6.71248 |

















