XPGBWT-L1-0000-00DZ6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.44398
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.05720
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.52756
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.51490
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.27952
Datasheet
LED Lighting XLamp® XP-G2 White, Warm 3500K 2.72V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-L1-0000-00DZ6

DigiKey Part Number
90-XPGBWT-L1-0000-00DZ6TR-ND - Tape & Reel (TR)
90-XPGBWT-L1-0000-00DZ6CT-ND - Cut Tape (CT)
90-XPGBWT-L1-0000-00DZ6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGBWT-L1-0000-00DZ6
Description
LED XLAMP WARM WHT 3500K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Warm 3500K 2.72V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPGBWT-L1-0000-00DZ6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
117 lm/W
Mfr
CRI (Color Rendering Index)
80 (Typ)
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
3500K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
111lm (107lm ~ 114lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.72V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGBWT-L1-0000-00DE6Cree LED0XPGBWT-L1-0000-00DE6-NDkr.6.44398Parametric Equivalent
XPGBWT-L1-R250-00DE6Cree LED0XPGBWT-L1-R250-00DE6-NDkr.7.05720Parametric Equivalent
XPGBWT-L1-R250-00DZ6Cree LED0XPGBWT-L1-R250-00DZ6-NDkr.8.52756Parametric Equivalent
XTEAWT-00-0000-00000LDE6Cree LED0XTEAWT-00-0000-00000LDE6-NDkr.3.51490Parametric Equivalent
XTEAWT-02-0000-00000LDE6Cree LED0XTEAWT-02-0000-00000LDE6-NDkr.4.27952Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.89000kr.9.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.61561kr.7,615.61
Manufacturers Standard Package
Unit Price without VAT:kr.9.89000
Unit Price with VAT:kr.12.36250