Parametric Equivalent

XPGBWT-H1-R250-00FF6 | |
|---|---|
DigiKey Part Number | XPGBWT-H1-R250-00FF6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPGBWT-H1-R250-00FF6 |
Description | LED XLAMP WARM WHITE 3750K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Warm 3750K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3750K | |
Flux @ 85°C, Current - Test | 126lm (122lm ~ 130lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.5A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.34432 | kr.2,336.08 |
| 500 | kr.8.75200 | kr.4,376.00 |
| 1.250 | kr.8.03750 | kr.10,046.88 |
| Unit Price without VAT: | kr.9.34432 |
|---|---|
| Unit Price with VAT: | kr.11.68040 |
















