XPGBWT-BE-0000-00L5G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.71324

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.29906

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.71324

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.16426

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.71324

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.29906
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.65700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.71324

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.16426

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.29906

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.98251

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.29906

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.98251
Image for XPGBWT-BE-0000-00L5G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-BE-0000-00L5G

DigiKey Part Number
90-XPGBWT-BE-0000-00L5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPGBWT-BE-0000-00L5G
Description
LED XLAMP WHITE 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White 2.7V 350mA 125° 1414 (3535 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
2A
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
Flux @ 85°C, Current - Test
168lm (164lm ~ 172lm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
180lm (Typ)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.7V
Base Product Number
Lumens/Watt @ Current - Test
190 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGBWT-BE-0000-00L2ECree LED090-XPGBWT-BE-0000-00L2ETR-NDkr.7.71324Parametric Equivalent
XPGBWT-BE-0000-00L2GCree LED090-XPGBWT-BE-0000-00L2GTR-NDkr.8.29906Parametric Equivalent
XPGBWT-BE-0000-00L3ECree LED090-XPGBWT-BE-0000-00L3ETR-NDkr.7.71324Parametric Equivalent
XPGBWT-BE-0000-00L3GCree LED090-XPGBWT-BE-0000-00L3GTR-NDkr.7.16426Parametric Equivalent
XPGBWT-BE-0000-00L4ECree LED090-XPGBWT-BE-0000-00L4ETR-NDkr.7.71324Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.16426kr.7,164.26
Manufacturers Standard Package
Unit Price without VAT:kr.7.16426
Unit Price with VAT:kr.8.95533