
XPEWHT-P1-R250-006E8 | |
|---|---|
DigiKey Part Number | XPEWHT-P1-R250-006E8TR-ND - Tape & Reel (TR) XPEWHT-P1-R250-006E8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XPEWHT-P1-R250-006E8 |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Warm 2700K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 65lm (62lm ~ 67lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 61 lm/W | |
CRI (Color Rendering Index) | 85 | |
Current - Max | 1A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.77000 | kr.9.77 |
| 10 | kr.9.28500 | kr.92.85 |
| 50 | kr.9.02120 | kr.451.06 |
| 100 | kr.8.30760 | kr.830.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.55500 | kr.1,888.75 |
| 500 | kr.7.07608 | kr.3,538.04 |
| 1.250 | kr.6.49430 | kr.8,117.88 |
| Unit Price without VAT: | kr.9.77000 |
|---|---|
| Unit Price with VAT: | kr.12.21250 |














