XPEWHT-L1-0000-00F08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.05651
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.64232
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.17388
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.17388
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.11.76196
Datasheet
LED Lighting XLamp® XP-E White 3.05V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEWHT-L1-0000-00F08

DigiKey Part Number
XPEWHT-L1-0000-00F08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEWHT-L1-0000-00F08
Description
LED XLAMP WHITE 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E White 3.05V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
118 lm/W
Mfr
Current - Max
1A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
126lm (122lm ~ 130lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
3.05V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEWHT-L1-0000-00F07Cree LED0XPEWHT-L1-0000-00F07-NDkr.10.05651Parametric Equivalent
XPEWHT-L1-0000-00F09Cree LED0XPEWHT-L1-0000-00F09-NDkr.10.64232Parametric Equivalent
XPEWHT-L1-R250-00F07Cree LED0XPEWHT-L1-R250-00F07-NDkr.11.17388Parametric Equivalent
XPEWHT-L1-R250-00F08Cree LED0XPEWHT-L1-R250-00F08-NDkr.11.17388Parametric Equivalent
XPEWHT-L1-R250-00F09Cree LED0XPEWHT-L1-R250-00F09-NDkr.11.76196Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.68580kr.8,685.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.68580
Unit Price with VAT:kr.10.85725