XPEWHT-L1-0000-00E07 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.78380
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.39670
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.62544
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.62544
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.21356
Datasheet
LED Lighting XLamp® XP-E White 3.05V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEWHT-L1-0000-00E07

DigiKey Part Number
XPEWHT-L1-0000-00E07-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEWHT-L1-0000-00E07
Description
LED XLAMP COOL WHITE 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E White 3.05V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
111 lm/W
Mfr
Current - Max
1A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
118lm (114lm ~ 122lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
3.05V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEWHT-L1-0000-00E08Cree LED0XPEWHT-L1-0000-00E08-NDkr.6.78380Parametric Equivalent
XPEWHT-L1-0000-00E09Cree LED0XPEWHT-L1-0000-00E09-NDkr.8.39670Parametric Equivalent
XPEWHT-L1-R250-00E07Cree LED0XPEWHT-L1-R250-00E07-NDkr.8.62544Parametric Equivalent
XPEWHT-L1-R250-00E08Cree LED0XPEWHT-L1-R250-00E08-NDkr.8.62544Parametric Equivalent
XPEWHT-L1-R250-00E09Cree LED0XPEWHT-L1-R250-00E09-NDkr.9.21356Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.78380kr.6,783.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.78380
Unit Price with VAT:kr.8.47975