XPEWHT-L1-0000-00C53 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.66289
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.88180
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.27304
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.27304
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.57920
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.15508
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.15508
Datasheet
LED Lighting XLamp® XP-E White, Cool 6000K 3.05V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEWHT-L1-0000-00C53

DigiKey Part Number
XPEWHT-L1-0000-00C53-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEWHT-L1-0000-00C53
Description
LED XLAMP COOL WHITE 6000K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E White, Cool 6000K 3.05V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEWHT-L1-0000-00C53 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
97 lm/W
Mfr
CRI (Color Rendering Index)
70 (Typ)
Series
Current - Max
1A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
6000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
104lm (100lm ~ 107lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
3.05V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCWHT-L1-0000-00C03Cree LED0XPCWHT-L1-0000-00C03-NDkr.5.66289Parametric Equivalent
XPCWHT-L1-0000-00C53Cree LED0XPCWHT-L1-0000-00C53-NDkr.4.88180Parametric Equivalent
XPCWHT-L1-R250-00C03Cree LED0XPCWHT-L1-R250-00C03-NDkr.6.27304Parametric Equivalent
XPCWHT-L1-R250-00C53Cree LED0XPCWHT-L1-R250-00C53-NDkr.6.27304Parametric Equivalent
XPEWHT-L1-0000-00C03Cree LED0XPEWHT-L1-0000-00C03-NDkr.5.57920Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.44398kr.6,443.98
Manufacturers Standard Package
Unit Price without VAT:kr.6.44398
Unit Price with VAT:kr.8.05498