Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEWHT-L1-0000-00B09 | |
|---|---|
DigiKey Part Number | XPEWHT-L1-0000-00B09-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-0000-00B09 |
Description | LED XLAMP COOL WHITE 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 91 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 97lm (94lm ~ 100lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCWHT-L1-0000-00B07 | Cree LED | 0 | XPCWHT-L1-0000-00B07-ND | kr.5.46762 | Parametric Equivalent |
| XPCWHT-L1-0000-00B08 | Cree LED | 0 | XPCWHT-L1-0000-00B08-ND | kr.4.75500 | Parametric Equivalent |
| XPCWHT-L1-0000-00B09 | Cree LED | 0 | XPCWHT-L1-0000-00B09-ND | kr.5.85816 | Parametric Equivalent |
| XPCWHT-L1-R250-00B07 | Cree LED | 0 | XPCWHT-L1-R250-00B07-ND | kr.6.07700 | Parametric Equivalent |
| XPCWHT-L1-R250-00B08 | Cree LED | 0 | XPCWHT-L1-R250-00B08-ND | kr.6.07700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.12488 | kr.21,124.88 |
| Unit Price without VAT: | kr.21.12488 |
|---|---|
| Unit Price with VAT: | kr.26.40610 |
















