
XPEWHT-L1-0000-009Z8 | |
|---|---|
DigiKey Part Number | XPEWHT-L1-0000-009Z8TR-ND - Tape & Reel (TR) XPEWHT-L1-0000-009Z8CT-ND - Cut Tape (CT) XPEWHT-L1-0000-009Z8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-0000-009Z8 |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Warm 2700K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEWHT-L1-0000-009Z8 Models |
Category | Lumens/Watt @ Current - Test 79 lm/W |
Mfr | CRI (Color Rendering Index) 80 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 25°C, Current - Test 84lm (81lm ~ 87lm) | Height - Seated (Max) 0.084" (2.13mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.10.96200 | kr.109.62 |
| 50 | kr.10.65000 | kr.532.50 |
| 100 | kr.9.80800 | kr.980.80 |
| 200 | kr.8.91945 | kr.1,783.89 |
| 500 | kr.8.35410 | kr.4,177.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.67140 | kr.7,671.40 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |














