Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEWHT-L1-0000-009A5 | |
|---|---|
DigiKey Part Number | XPEWHT-L1-0000-009A5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEWHT-L1-0000-009A5 |
Description | LED XLAMP WARM WHITE 3750K 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E White, Warm 3750K 3.05V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 79 lm/W |
Mfr | Current - Max 1A |
Series | Viewing Angle 115° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
CCT (K) 3750K | Height - Seated (Max) 0.084" (2.13mm) |
Flux @ 25°C, Current - Test 84lm (81lm ~ 87lm) | Thermal Resistance of Package 9°C/W |
Current - Test 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.05V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCWHT-L1-0000-009A5 | Cree LED | 0 | XPCWHT-L1-0000-009A5-ND | kr.4.81840 | Parametric Equivalent |
| XPCWHT-L1-R250-009A5 | Cree LED | 0 | XPCWHT-L1-R250-009A5-ND | kr.6.66512 | Parametric Equivalent |
| XPEWHT-L1-R250-009A5 | Cree LED | 0 | XPEWHT-L1-R250-009A5-ND | kr.7.64528 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.34634 | kr.6,346.34 |
| Unit Price without VAT: | kr.6.34634 |
|---|---|
| Unit Price with VAT: | kr.7.93293 |
















