XPEWHT-01-R250-00CC2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.24870
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.00860
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.51000
Datasheet
LED Lighting XLamp® XP-E White, Neutral 4500K 3.05V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEWHT-01-R250-00CC2

DigiKey Part Number
XPEWHT-01-R250-00CC2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEWHT-01-R250-00CC2
Description
LED XLAMP NEUTRAL WHT 4500K 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E White, Neutral 4500K 3.05V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
97 lm/W
Mfr
CRI (Color Rendering Index)
70 (Typ)
Series
Current - Max
1A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Not For New Designs
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4500K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 25°C, Current - Test
104lm (100lm ~ 107lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
3.05V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEWHT-01-0000-00CC2Cree LED0XPEWHT-01-0000-00CC2-NDkr.6.24870Parametric Equivalent
XPEWHT-01-0000-00CD2Cree LED0XPEWHT-01-0000-00CD2-NDkr.5.00860Parametric Equivalent
XPEWHT-L1-0000-00CE4Cree LED090-XPEWHT-L1-0000-00CE4CT-NDkr.9.51000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.7.44924kr.1,862.31
500kr.7.42034kr.3,710.17
Manufacturers Standard Package
Unit Price without VAT:kr.7.44924
Unit Price with VAT:kr.9.31155