
XPERDO-L1-R250-00901 | |
|---|---|
DigiKey Part Number | XPERDO-L1-R250-00901TR-ND - Tape & Reel (TR) XPERDO-L1-R250-00901CT-ND - Cut Tape (CT) XPERDO-L1-R250-00901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPERDO-L1-R250-00901 |
Description | LED XLAMP XPE RED-ORG 615NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 84lm (81lm ~ 87lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 615nm (610nm ~ 620nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 8°C/W |
Lumens/Watt @ Current - Test 114 lm/W | Base Product Number |
Current - Max 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBRO-L1-0000-00801 | Cree LED | 3 | XPEBRO-L1-0000-00801CT-ND | kr.7.61000 | Parametric Equivalent |
| XPEBRO-L1-0000-00B01 | Cree LED | 2.026 | XPEBRO-L1-0000-00B01CT-ND | kr.11.41000 | Parametric Equivalent |
| XPEBRO-L1-R250-00B02 | Cree LED | 1.301 | XPEBRO-L1-R250-00B02CT-ND | kr.14.71000 | Parametric Equivalent |
| XPERDO-L1-0000-00701 | Cree LED | 1.900 | XPERDO-L1-0000-00701CT-ND | kr.15.22000 | Parametric Equivalent |
| XPERDO-L1-0000-00801 | Cree LED | 1.400 | XPERDO-L1-0000-00801CT-ND | kr.16.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 10 | kr.18.79200 | kr.187.92 |
| 50 | kr.18.25800 | kr.912.90 |
| 100 | kr.16.81370 | kr.1,681.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.29056 | kr.3,822.64 |
| 500 | kr.14.32130 | kr.7,160.65 |
| 1.250 | kr.13.18725 | kr.16,484.06 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |













