XPERDO-L1-0000-00303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.13.79584
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.15.30476
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.98142
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.38256
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.38256
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.16.90880
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.63960
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.63960
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.37332
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.20.23728
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.20.23728
Datasheet
LED Lighting Color XLamp® XP-E Red-Orange 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPERDO-L1-0000-00303

DigiKey Part Number
XPERDO-L1-0000-00303-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPERDO-L1-0000-00303
Description
LED XLAMP XPE RED-ORANGE SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E Red-Orange 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
49lm (46lm ~ 52lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Current - Test
350mA
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Voltage - Forward (Vf) (Typ)
2.1V
Height - Seated (Max)
0.084" (2.13mm)
Lumens/Watt @ Current - Test
67 lm/W
Thermal Resistance of Package
8°C/W
Current - Max
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPERDO-L1-0000-00301Cree LED0XPERDO-L1-0000-00301-NDkr.13.79584Parametric Equivalent
XPERDO-L1-0000-00302Cree LED0XPERDO-L1-0000-00302-NDkr.15.30476Parametric Equivalent
XPERDO-L1-0000-00401Cree LED0XPERDO-L1-0000-00401-NDkr.14.98142Parametric Equivalent
XPERDO-L1-0000-00402Cree LED0XPERDO-L1-0000-00402-NDkr.16.38256Parametric Equivalent
XPERDO-L1-0000-00403Cree LED0XPERDO-L1-0000-00403-NDkr.16.38256Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.30476kr.15,304.76
Manufacturers Standard Package
Unit Price without VAT:kr.15.30476
Unit Price with VAT:kr.19.13095