XPEGRN-L1-0000-00703 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.96928
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.23.71160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.18.96928
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.20.90932
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.20.90932
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.26.36172
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.29.02452
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.29.02452
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.26.09544
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.28.75824
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.28.75824
Datasheet
LED Lighting Color XLamp® XP-E Green 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEGRN-L1-0000-00703

DigiKey Part Number
XPEGRN-L1-0000-00703-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEGRN-L1-0000-00703
Description
LED XLAMP XPE GREEN SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E Green 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
71lm (67lm ~ 74lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Current - Test
350mA
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Voltage - Forward (Vf) (Typ)
3.4V
Height - Seated (Max)
0.084" (2.13mm)
Lumens/Watt @ Current - Test
62 lm/W
Thermal Resistance of Package
15°C/W
Current - Max
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEGRN-L1-0000-00701Cree LED0XPEGRN-L1-0000-00701-NDkr.18.96928Parametric Equivalent
XPEGRN-L1-0000-00702Cree LED0XPEGRN-L1-0000-00702-NDkr.23.71160Parametric Equivalent
XPEGRN-L1-0000-00801Cree LED0XPEGRN-L1-0000-00801-NDkr.18.96928Parametric Equivalent
XPEGRN-L1-0000-00802Cree LED0XPEGRN-L1-0000-00802-NDkr.20.90932Parametric Equivalent
XPEGRN-L1-0000-00803Cree LED0XPEGRN-L1-0000-00803-NDkr.20.90932Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.23.71160kr.23,711.60
Manufacturers Standard Package
Unit Price without VAT:kr.23.71160
Unit Price with VAT:kr.29.63950