XPEBWT-U1-0000-00CZ7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.32270
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.92500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.9.63686
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.09580
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.05616
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.10071
Datasheet
Image for XPEBWT-U1-0000-00CZ7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-U1-0000-00CZ7

DigiKey Part Number
90-XPEBWT-U1-0000-00CZ7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBWT-U1-0000-00CZ7
Description
LED XLAMP WARM WHT 3000K 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Warm 3000K 2.84V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
1A
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
3000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
104lm (100lm ~ 107lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
10°C/W
Voltage - Forward (Vf) (Typ)
2.84V
Base Product Number
Lumens/Watt @ Current - Test
105 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-U1-0000-00CE7Cree LED090-XPEBWT-U1-0000-00CE7TR-NDkr.7.32270Parametric Equivalent
XPGBWT-U1-0000-00CE7Cree LED0XPGBWT-U1-0000-00CE7-NDkr.7.92500Parametric Equivalent
XPGBWT-U1-0000-00CZ7Cree LED0XPGBWT-U1-0000-00CZ7-NDkr.9.63686Parametric Equivalent
XPGBWT-U1-R250-00CE7Cree LED0XPGBWT-U1-R250-00CE7-NDkr.10.09580Parametric Equivalent
XPGBWT-U1-R250-00CZ7Cree LED0XPGBWT-U1-R250-00CZ7-NDkr.12.05616Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.17778kr.9,177.78
Manufacturers Standard Package
Unit Price without VAT:kr.9.17778
Unit Price with VAT:kr.11.47223