XPEBWT-U1-0000-00BE8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.84726
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.84726
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.12.17000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.8.62544
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.10.38972
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.78416
Datasheet
Image for XPEBWT-U1-0000-00BE8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-U1-0000-00BE8

DigiKey Part Number
90-XPEBWT-U1-0000-00BE8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBWT-U1-0000-00BE8
Description
LED XLAMP WARM WHT 2700K 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Warm 2700K 2.84V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
1.5A
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
2700K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
97lm (94lm ~ 100lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
5.8°C/W
Voltage - Forward (Vf) (Typ)
2.84V
Base Product Number
Lumens/Watt @ Current - Test
98 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-U1-0000-00BZ8Cree LED090-XPEBWT-U1-0000-00BZ8TR-NDkr.6.84726Parametric Equivalent
XPGBWT-U1-0000-00BE8Cree LED0XPGBWT-U1-0000-00BE8-NDkr.6.84726Parametric Equivalent
XPGBWT-U1-0000-00BZ8Cree LED090-XPGBWT-U1-0000-00BZ8CT-NDkr.12.17000Parametric Equivalent
XPGBWT-U1-R250-00BE8Cree LED0XPGBWT-U1-R250-00BE8-NDkr.8.62544Parametric Equivalent
XPGBWT-U1-R250-00BZ8Cree LED0XPGBWT-U1-R250-00BZ8-NDkr.10.38972Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.54161kr.6,541.61
Manufacturers Standard Package
Unit Price without VAT:kr.6.54161
Unit Price with VAT:kr.8.17701