XPEBWT-P1-0000-00AE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.44398
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.14.64540
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.7.15508
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.0.00000
Datasheet
LED Lighting XLamp® XP-E2 White, Warm 3000K 2.9V 350mA 110° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-P1-0000-00AE7

DigiKey Part Number
XPEBWT-P1-0000-00AE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBWT-P1-0000-00AE7
Description
LED XLAMP WARM WHITE 3000K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Warm 3000K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEBWT-P1-0000-00AE7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
90 lm/W
Mfr
CRI (Color Rendering Index)
85
Series
Current - Max
1A
Packaging
Tape & Reel (TR)
Viewing Angle
110°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
3000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
91lm (87lm ~ 94lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-P1-0000-00AZ7Cree LED0XPEBWT-P1-0000-00AZ7-NDkr.6.44398Parametric Equivalent
XPEBWT-P1-R250-00AE7Cree LED0XPEBWT-P1-R250-00AE7-NDkr.14.64540Parametric Equivalent
XPEBWT-P1-R250-00AZ7Cree LED0XPEBWT-P1-R250-00AZ7-NDkr.7.15508Parametric Equivalent
XTEAWT-00-0000-00000PAE7Cree LED0XTEAWT-00-0000-00000PAE7-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.62820kr.4,628.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.62820
Unit Price with VAT:kr.5.78525