XPEBWT-L1-0000-00GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1.372
Unit Price: kr.7.99000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.71017
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.71017
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.73688
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.83452
Datasheet
Image for XPEBWT-L1-0000-00GE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-L1-0000-00GE3

DigiKey Part Number
90-XPEBWT-L1-0000-00GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBWT-L1-0000-00GE3
Description
LED XLAMP COOL WHITE 5000K 1414
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Cool 5000K 2.84V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
75 (Typ)
Mfr
Current - Max
1.5A
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
5000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
135lm (130lm ~ 139lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
5.8°C/W
Voltage - Forward (Vf) (Typ)
2.84V
Base Product Number
Lumens/Watt @ Current - Test
136 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGBWT-L1-0000-00GE3Cree LED1.372XPGBWT-L1-0000-00GE3CT-NDkr.7.99000Parametric Equivalent
XTEAWT-00-0000-00000LGC1Cree LED0XTEAWT-00-0000-00000LGC1-NDkr.3.71017Parametric Equivalent
XTEAWT-00-0000-00000LGE3Cree LED0XTEAWT-00-0000-00000LGE3-NDkr.3.71017Parametric Equivalent
XTEAWT-02-0000-00000LGC1Cree LED0XTEAWT-02-0000-00000LGC1-NDkr.6.73688Parametric Equivalent
XTEAWT-02-0000-00000LGE3Cree LED0XTEAWT-02-0000-00000LGE3-NDkr.6.83452Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.81840kr.4,818.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.81840
Unit Price with VAT:kr.6.02300