
XPEBWT-L1-0000-00F51 | |
|---|---|
DigiKey Part Number | XPEBWT-L1-0000-00F51TR-ND - Tape & Reel (TR) XPEBWT-L1-0000-00F51CT-ND - Cut Tape (CT) XPEBWT-L1-0000-00F51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBWT-L1-0000-00F51 |
Description | LED XLAMP COOL WHITE 6200K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Cool 6200K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEBWT-L1-0000-00F51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6200K | |
Flux @ 85°C, Current - Test | 126lm (122lm ~ 130lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.6.68800 | kr.66.88 |
| 50 | kr.6.49860 | kr.324.93 |
| 100 | kr.5.98400 | kr.598.40 |
| 200 | kr.5.44190 | kr.1,088.38 |
| 500 | kr.5.34182 | kr.2,670.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.67200 | kr.4,672.00 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |









