
XPEBWT-L1-0000-009E8 | |
|---|---|
DigiKey Part Number | XPEBWT-L1-0000-009E8TR-ND - Tape & Reel (TR) XPEBWT-L1-0000-009E8CT-ND - Cut Tape (CT) XPEBWT-L1-0000-009E8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBWT-L1-0000-009E8 |
Description | LED XLAMP WARM WHITE 2700K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Warm 2700K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEBWT-L1-0000-009E8 Models |
Category | Lumens/Watt @ Current - Test 83 lm/W |
Mfr | CRI (Color Rendering Index) 80 (Typ) |
Series | Current - Max 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 84lm (81lm ~ 87lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.4.57700 | kr.45.77 |
| 50 | kr.4.44680 | kr.222.34 |
| 100 | kr.4.09560 | kr.409.56 |
| 200 | kr.3.72475 | kr.744.95 |
| 500 | kr.3.61228 | kr.1,806.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.23340 | kr.3,233.40 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |









