XPEBWT-H1-R250-00DE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.73688
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.6.27660
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.3.31962
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.5.07708
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr.4.39362
Datasheet
Image for XPEBWT-H1-R250-00DE6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-H1-R250-00DE6

DigiKey Part Number
XPEBWT-H1-R250-00DE6-ND
Manufacturer
Manufacturer Product Number
XPEBWT-H1-R250-00DE6
Description
LED XLAMP WARM WHITE 3500K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Warm 3500K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
109 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
1A
Packaging
Bulk
Viewing Angle
110°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
3500K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
111lm (107lm ~ 114lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
9°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBWT-H1-0000-00DE6Cree LED0XPEBWT-H1-0000-00DE6-NDkr.6.73688Parametric Equivalent
XPEBWT-H1-0000-00DZ6Cree LED090-XPEBWT-H1-0000-00DZ6TR-NDkr.6.27660Parametric Equivalent
XTEAWT-00-0000-00000HDE6Cree LED0XTEAWT-00-0000-00000HDE6-NDkr.3.31962Parametric Equivalent
XTEAWT-02-0000-00000HDE6Cree LED0XTEAWT-02-0000-00000HDE6-NDkr.5.07708Parametric Equivalent
XTEAWT-E0-0000-00000HDE6Cree LED0XTEAWT-E0-0000-00000HDE6-NDkr.4.39362Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.7.44924kr.1,862.31
Manufacturers Standard Package
Unit Price without VAT:kr.7.44924
Unit Price with VAT:kr.9.31155